1SS355TE-17 | |
---|---|
DigiKey Part Number | 1SS355TE-17TR-ND - Tape & Reel (TR) 1SS355TE-17CT-ND - Cut Tape (CT) 1SS355TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS355TE-17 |
Description | DIODE GEN PURP 80V 100MA UMD2 |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS355TE-17 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 0.5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.18200 | ¥11.82 |
100 | ¥0.73560 | ¥73.56 |
500 | ¥0.53906 | ¥269.53 |
1,000 | ¥0.47535 | ¥475.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38482 | ¥1,154.46 |
6,000 | ¥0.35696 | ¥2,141.76 |
9,000 | ¥0.29602 | ¥2,664.18 |
30,000 | ¥0.29080 | ¥8,724.00 |
75,000 | ¥0.26119 | ¥19,589.25 |
150,000 | ¥0.22637 | ¥33,955.50 |