FDLL300A | |
---|---|
DigiKey Part Number | FDLL300ATR-ND - Tape & Reel (TR) FDLL300ACT-ND - Cut Tape (CT) FDLL300ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDLL300A |
Description | DIODE GEN PURP 125V 200MA SOD80 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 200mA Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 125 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 nA @ 125 V | |
Capacitance @ Vr, F | 6pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.72400 | ¥17.24 |
100 | ¥0.84310 | ¥84.31 |
500 | ¥0.70292 | ¥351.46 |
1,000 | ¥0.48840 | ¥488.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.42330 | ¥1,058.25 |
5,000 | ¥0.39266 | ¥1,963.30 |
12,500 | ¥0.32562 | ¥4,070.25 |
25,000 | ¥0.31988 | ¥7,997.00 |
62,500 | ¥0.28731 | ¥17,956.88 |
125,000 | ¥0.24901 | ¥31,126.25 |