SN74128D | |
---|---|
DigiKey Part Number | 296-8756-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74128D |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74128D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 42.4mA, 48mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 18ns @ 5V, 150pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.27200 | ¥212.72 |
50 | ¥20.06640 | ¥1,003.32 |
100 | ¥17.09690 | ¥1,709.69 |
250 | ¥16.05312 | ¥4,013.28 |
500 | ¥14.04648 | ¥7,023.24 |
1,000 | ¥11.63855 | ¥11,638.55 |
2,500 | ¥10.83586 | ¥27,089.65 |
5,000 | ¥10.43453 | ¥52,172.65 |