TPIC6B595N | |
---|---|
DigiKey Part Number | 296-1956-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC6B595N |
Description | IC PWR 8-BIT SHIFT REGIS 20-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6B595N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |
20 | ¥13.51700 | ¥270.34 |
40 | ¥12.74975 | ¥509.99 |
100 | ¥10.86370 | ¥1,086.37 |
260 | ¥10.20046 | ¥2,652.12 |
500 | ¥8.92542 | ¥4,462.71 |
1,000 | ¥7.39529 | ¥7,395.29 |
2,500 | ¥6.88530 | ¥17,213.25 |
5,000 | ¥6.63029 | ¥33,151.45 |