PT61017PEL | |
---|---|
DigiKey Part Number | PT61017PELTR-ND - Tape & Reel (TR) PT61017PELCT-ND - Cut Tape (CT) PT61017PELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT61017PEL |
Description | PULSE XFMR 1CT:1CT 350UH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PT61017PEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.272" W (12.80mm x 6.90mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥12.42400 | ¥124.24 |
25 | ¥10.09320 | ¥252.33 |
50 | ¥9.83440 | ¥491.72 |
100 | ¥9.57550 | ¥957.55 |
250 | ¥9.31660 | ¥2,329.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥9.23913 | ¥5,543.48 |
1,200 | ¥8.17802 | ¥9,813.62 |
6,000 | ¥7.50516 | ¥45,030.96 |