7761 | |
---|---|
DigiKey Part Number | 36-7761-ND |
Manufacturer | |
Manufacturer Product Number | 7761 |
Description | TERM SCREW M3 4 PIN PCB RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M3 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7761 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M3 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
25 | ¥3.54000 | ¥88.50 |
100 | ¥3.14520 | ¥314.52 |
250 | ¥2.97524 | ¥743.81 |
500 | ¥2.69200 | ¥1,346.00 |
1,000 | ¥2.16304 | ¥2,163.04 |
2,500 | ¥1.96641 | ¥4,916.02 |