7761-SEMS | |
---|---|
DigiKey Part Number | 36-7761-SEMS-ND |
Manufacturer | |
Manufacturer Product Number | 7761-SEMS |
Description | SCREW TERMINAL/UNASSEMBLED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M3 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7761-SEMS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M3 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Steel | |
Screw Finish | Nickel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
25 | ¥3.61880 | ¥90.47 |
100 | ¥3.08200 | ¥308.20 |
250 | ¥2.81400 | ¥703.50 |
500 | ¥2.68000 | ¥1,340.00 |
1,000 | ¥2.21098 | ¥2,210.98 |
2,500 | ¥2.00996 | ¥5,024.90 |