NC7SZ157P6X-L22347 | |
---|---|
DigiKey Part Number | 488-NC7SZ157P6X-L22347TR-ND - Tape & Reel (TR) 488-NC7SZ157P6X-L22347CT-ND - Cut Tape (CT) 488-NC7SZ157P6X-L22347DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ157P6X-L22347 |
Description | IC MULTIPLEXER 1 X 2:1 SC88 |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.15100 | ¥21.51 |
25 | ¥1.73760 | ¥43.44 |
100 | ¥1.29390 | ¥129.39 |
250 | ¥1.08272 | ¥270.68 |
500 | ¥0.95520 | ¥477.60 |
1,000 | ¥0.85012 | ¥850.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.65600 | ¥3,936.00 |
9,000 | ¥0.62387 | ¥5,614.83 |
15,000 | ¥0.58818 | ¥8,822.70 |
21,000 | ¥0.56726 | ¥11,912.46 |
30,000 | ¥0.54710 | ¥16,413.00 |
75,000 | ¥0.50349 | ¥37,761.75 |
150,000 | ¥0.47706 | ¥71,559.00 |