NC7SZ18P6X-L22347 | |
---|---|
DigiKey Part Number | 488-NC7SZ18P6X-L22347TR-ND - Tape & Reel (TR) 488-NC7SZ18P6X-L22347CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NC7SZ18P6X-L22347 |
Description | IC DEMULTIPLEXER 1 X 1:2 SC88 |
Customer Reference | |
Detailed Description | Demultiplexer 1 x 1:2 SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.95600 | ¥29.56 |
25 | ¥2.58440 | ¥64.61 |
100 | ¥1.47610 | ¥147.61 |
250 | ¥1.38384 | ¥345.96 |
500 | ¥1.10702 | ¥553.51 |
1,000 | ¥0.84865 | ¥848.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73798 | ¥2,213.94 |
6,000 | ¥0.66419 | ¥3,985.14 |
15,000 | ¥0.59038 | ¥8,855.70 |
30,000 | ¥0.55348 | ¥16,604.40 |
75,000 | ¥0.47969 | ¥35,976.75 |
150,000 | ¥0.47231 | ¥70,846.50 |