SN74LVC1G18DCKR | |
---|---|
DigiKey Part Number | 296-15569-2-ND - Tape & Reel (TR) 296-15569-1-ND - Cut Tape (CT) 296-15569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G18DCKR |
Description | IC DEMULTIPLEXER 1 X 1:2 SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Demultiplexer 1 x 1:2 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G18DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.34800 | ¥23.48 |
25 | ¥2.14760 | ¥53.69 |
100 | ¥1.59930 | ¥159.93 |
250 | ¥1.44952 | ¥362.38 |
500 | ¥1.19962 | ¥599.81 |
1,000 | ¥0.89971 | ¥899.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82473 | ¥2,474.19 |
6,000 | ¥0.77475 | ¥4,648.50 |
15,000 | ¥0.72476 | ¥10,871.40 |
30,000 | ¥0.66478 | ¥19,943.40 |
75,000 | ¥0.63979 | ¥47,984.25 |