SN74LVC1G19DBVR | |
---|---|
DigiKey Part Number | 296-16982-2-ND - Tape & Reel (TR) 296-16982-1-ND - Cut Tape (CT) 296-16982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G19DBVR |
Description | IC DECODER/DEMUX 1X1:2 SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G19DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.51600 | ¥25.16 |
25 | ¥2.30200 | ¥57.55 |
100 | ¥1.71380 | ¥171.38 |
250 | ¥1.55300 | ¥388.25 |
500 | ¥1.28522 | ¥642.61 |
1,000 | ¥0.96395 | ¥963.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88362 | ¥2,650.86 |
6,000 | ¥0.83006 | ¥4,980.36 |
15,000 | ¥0.77651 | ¥11,647.65 |
30,000 | ¥0.71225 | ¥21,367.50 |
75,000 | ¥0.68547 | ¥51,410.25 |