74LVC1G18GV,125 | |
---|---|
DigiKey Part Number | 1727-6972-2-ND - Tape & Reel (TR) 1727-6972-1-ND - Cut Tape (CT) 1727-6972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G18GV,125 |
Description | IC DEMULTIPLEXER 1 X 1:2 6TSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Demultiplexer 1 x 1:2 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.61000 | ¥26.10 |
25 | ¥2.35320 | ¥58.83 |
100 | ¥1.62630 | ¥162.63 |
250 | ¥1.36936 | ¥342.34 |
500 | ¥1.11246 | ¥556.23 |
1,000 | ¥0.85582 | ¥855.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77021 | ¥2,310.63 |
6,000 | ¥0.72741 | ¥4,364.46 |
15,000 | ¥0.66323 | ¥9,948.45 |
30,000 | ¥0.62044 | ¥18,613.20 |
75,000 | ¥0.55626 | ¥41,719.50 |
150,000 | ¥0.54578 | ¥81,867.00 |