SN74AUP1T157DCKR | |
---|---|
DigiKey Part Number | 296-27393-2-ND - Tape & Reel (TR) 296-27393-1-ND - Cut Tape (CT) 296-27393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T157DCKR |
Description | IC MULTIPLEXER 1 X 2:1 SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T157DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.07400 | ¥20.74 |
25 | ¥1.89400 | ¥47.35 |
100 | ¥1.41040 | ¥141.04 |
250 | ¥1.27792 | ¥319.48 |
500 | ¥1.05756 | ¥528.78 |
1,000 | ¥0.79308 | ¥793.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77574 | ¥2,327.22 |