CD74AC14M96 | |
---|---|
DigiKey Part Number | 296-1981-2-ND - Tape & Reel (TR) 296-1981-1-ND - Cut Tape (CT) 296-1981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC14M96 |
Description | IC INVERT SCHMITT 6CH 6IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC14M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 1.6V | |
Input Logic Level - High | 3.4V | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.95600 | ¥49.56 |
25 | ¥4.65880 | ¥116.47 |
100 | ¥3.80170 | ¥380.17 |
250 | ¥3.53108 | ¥882.77 |
500 | ¥3.00518 | ¥1,502.59 |
1,000 | ¥2.40414 | ¥2,404.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.17876 | ¥5,446.90 |
5,000 | ¥2.02849 | ¥10,142.45 |
12,500 | ¥1.95337 | ¥24,417.12 |
25,000 | ¥1.87824 | ¥46,956.00 |