74LVC1G157GV,125 | |
---|---|
DigiKey Part Number | 1727-3490-2-ND - Tape & Reel (TR) 1727-3490-1-ND - Cut Tape (CT) 1727-3490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G157GV,125 |
Description | IC MULTIPLEXER 1 X 2:1 6TSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G157GV,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥1.82800 | ¥18.28 |
25 | ¥1.50640 | ¥37.66 |
100 | ¥1.14430 | ¥114.43 |
250 | ¥0.96336 | ¥240.84 |
500 | ¥0.85216 | ¥426.08 |
1,000 | ¥0.75882 | ¥758.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64057 | ¥1,921.71 |
6,000 | ¥0.57457 | ¥3,447.42 |
9,000 | ¥0.54101 | ¥4,869.09 |
15,000 | ¥0.50335 | ¥7,550.25 |
21,000 | ¥0.48107 | ¥10,102.47 |
30,000 | ¥0.45945 | ¥13,783.50 |
75,000 | ¥0.41209 | ¥30,906.75 |
150,000 | ¥0.39339 | ¥59,008.50 |