FCR684208R | |
---|---|
DigiKey Part Number | 4654-FCR684208R-ND |
Manufacturer | |
Manufacturer Product Number | FCR684208R |
Description | FIBER OPTIC RECEIVER 16MBPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver Digital Audio, Optical 16Mbps 2.7V ~ 5.5V 10 mA |
Datasheet | Datasheet |
EDA/CAD Models | FCR684208R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 16Mbps | |
Voltage - Supply | 2.7V ~ 5.5V | |
Power - Minimum Receivable | - | |
Current - Supply | 10 mA | |
Applications | Digital Audio, Optical | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.14000 | ¥57.14 |
10 | ¥43.79800 | ¥437.98 |
25 | ¥39.52040 | ¥988.01 |
40 | ¥37.52575 | ¥1,501.03 |
80 | ¥34.81038 | ¥2,784.83 |
230 | ¥31.14904 | ¥7,164.28 |
440 | ¥29.15757 | ¥12,829.33 |
945 | ¥27.03674 | ¥25,549.72 |
2,400 | ¥24.74890 | ¥59,397.36 |