TLV320ADC3101IRGET | |
---|---|
DigiKey Part Number | 296-24027-2-ND - Tape & Reel (TR) 296-24027-1-ND - Cut Tape (CT) 296-24027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320ADC3101IRGET |
Description | IC ADC/AUDIO 24BIT 96K 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 96k DSP, I2S 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320ADC3101IRGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 3 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | DSP, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.65V ~ 1.95V, 2.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.28000 | ¥39.28 |
10 | ¥35.25500 | ¥352.55 |
25 | ¥33.32480 | ¥833.12 |
100 | ¥28.88200 | ¥2,888.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥19.26204 | ¥4,815.51 |
500 | ¥18.33066 | ¥9,165.33 |