FCR684208T | |
---|---|
DigiKey Part Number | 4654-FCR684208T-ND |
Manufacturer | |
Manufacturer Product Number | FCR684208T |
Description | OPTICAL JACK TRANSMITTER OTJ-8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 655nm 16Mbps 2.7V ~ 5.5V 10 mA |
Datasheet | Datasheet |
EDA/CAD Models | FCR684208T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 655nm | |
Data Rate | 16Mbps | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 10 mA | |
Applications | Digital Audio | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.62000 | ¥31.62 |
10 | ¥28.69200 | ¥286.92 |
25 | ¥27.17320 | ¥679.33 |
40 | ¥26.54075 | ¥1,061.63 |
100 | ¥25.27750 | ¥2,527.75 |
300 | ¥22.11817 | ¥6,635.45 |
500 | ¥21.48614 | ¥10,743.07 |
1,000 | ¥18.32641 | ¥18,326.41 |
2,400 | ¥17.06255 | ¥40,950.12 |