CP30720MB440 | |
---|---|
DigiKey Part Number | 4654-CP30720MB440-ND |
Manufacturer | |
Manufacturer Product Number | CP30720MB440 |
Description | DUALSLIM BLKMTL CAT5E #4-40 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30720MB440 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.84000 | ¥71.84 |
10 | ¥64.61900 | ¥646.19 |
25 | ¥60.87720 | ¥1,521.93 |
50 | ¥59.31580 | ¥2,965.79 |
100 | ¥57.75520 | ¥5,775.52 |
250 | ¥51.51128 | ¥12,877.82 |
450 | ¥48.38951 | ¥21,775.28 |
950 | ¥42.77005 | ¥40,631.55 |