CP30708NMB | |
---|---|
DigiKey Part Number | 4654-CP30708NMB-ND |
Manufacturer | |
Manufacturer Product Number | CP30708NMB |
Description | DUALSLIM BLKMTL USB2 A-A CSK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Feed Through |
Datasheet | Datasheet |
EDA/CAD Models | CP30708NMB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Feed Through |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.65000 | ¥89.65 |
50 | ¥74.07880 | ¥3,703.94 |
100 | ¥72.12890 | ¥7,212.89 |
1,000 | ¥53.41430 | ¥53,414.30 |