CP30208N | |
---|---|
DigiKey Part Number | 4654-CP30208N-ND |
Manufacturer | |
Manufacturer Product Number | CP30208N |
Description | FT USB 2.0 A-A CSK BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30208N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.62000 | ¥58.62 |
10 | ¥52.97000 | ¥529.70 |
25 | ¥50.04360 | ¥1,251.09 |
50 | ¥48.82200 | ¥2,441.10 |
100 | ¥46.38130 | ¥4,638.13 |
250 | ¥41.49924 | ¥10,374.81 |
450 | ¥39.05824 | ¥17,576.21 |
950 | ¥34.17595 | ¥32,467.15 |
2,400 | ¥32.46711 | ¥77,921.06 |