CP30224 | |
---|---|
DigiKey Part Number | 4654-CP30224-ND |
Manufacturer | |
Manufacturer Product Number | CP30224 |
Description | CONN FEEDTHRU CAT3 RJ12 6P6C CSK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 6p6c (RJ12) To Jack, 6p6c (RJ12) Cat3 Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30224 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 6p6c (RJ12) | |
Convert To (Adapter End) | Jack, 6p6c (RJ12) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat3 | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.93000 | ¥81.93 |
10 | ¥73.74000 | ¥737.40 |
25 | ¥69.46160 | ¥1,736.54 |
50 | ¥67.68160 | ¥3,384.08 |
100 | ¥65.90090 | ¥6,590.09 |
250 | ¥58.77628 | ¥14,694.07 |
500 | ¥55.21406 | ¥27,607.03 |
1,000 | ¥48.80220 | ¥48,802.20 |