CP299808 | |
---|---|
DigiKey Part Number | 4654-CP299808-ND |
Manufacturer | |
Manufacturer Product Number | CP299808 |
Description | GASKET TYPE DUST CAP KIT BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust XLR Blue |
Datasheet | Datasheet |
EDA/CAD Models | CP299808 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Shell Size - Insert | XLR | |
Features | Contains Strap with Flanged Ring | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.20000 | ¥27.20 |
10 | ¥24.67900 | ¥246.79 |
25 | ¥23.37160 | ¥584.29 |
50 | ¥22.82740 | ¥1,141.37 |
100 | ¥21.74020 | ¥2,174.02 |
300 | ¥19.02290 | ¥5,706.87 |
500 | ¥18.47926 | ¥9,239.63 |
1,000 | ¥15.76177 | ¥15,761.77 |
2,500 | ¥14.67473 | ¥36,686.82 |