CP299805 | |
---|---|
DigiKey Part Number | 4654-CP299805-ND |
Manufacturer | |
Manufacturer Product Number | CP299805 |
Description | GASKET TYPE DUST CAP KIT GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust XLR Green |
Datasheet | Datasheet |
EDA/CAD Models | CP299805 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Shell Size - Insert | XLR | |
Features | Contains Strap with Flanged Ring | |
Color | Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.19000 | ¥18.19 |
10 | ¥16.53500 | ¥165.35 |
25 | ¥15.66280 | ¥391.57 |
50 | ¥15.29880 | ¥764.94 |
100 | ¥14.57020 | ¥1,457.02 |
300 | ¥12.82607 | ¥3,847.82 |