CP30222SXW | |
---|---|
DigiKey Part Number | 4654-CP30222SXW-ND |
Manufacturer | |
Manufacturer Product Number | CP30222SXW |
Description | FT CAT6 SHLD PLAIN HOLE WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30222SXW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat6 | |
Shielding | Shielded | |
Shell Material, Finish | Plastic | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Plastic | |
Shield Material | - | |
Operating Temperature | -10°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.04000 | ¥97.04 |
10 | ¥86.02200 | ¥860.22 |
25 | ¥82.71200 | ¥2,067.80 |
50 | ¥79.40360 | ¥3,970.18 |
100 | ¥74.99160 | ¥7,499.16 |
250 | ¥68.37520 | ¥17,093.80 |
450 | ¥63.96369 | ¥28,783.66 |
950 | ¥58.67020 | ¥55,736.69 |