CP30622X1 | |
---|---|
DigiKey Part Number | 4654-CP30622X1-ND |
Manufacturer | |
Manufacturer Product Number | CP30622X1 |
Description | FM SLIM FT CAT6 3.2 HOLE BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30622X1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | Unshielded | |
Shell Material, Finish | Polyamide (PA), Nylon | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Polyamide (PA), Nylon | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.38000 | ¥52.38 |
5 | ¥51.59000 | ¥257.95 |
10 | ¥49.98100 | ¥499.81 |
25 | ¥49.49840 | ¥1,237.46 |
50 | ¥49.17680 | ¥2,458.84 |
100 | ¥48.37050 | ¥4,837.05 |
250 | ¥47.56464 | ¥11,891.16 |
500 | ¥45.14604 | ¥22,573.02 |
1,000 | ¥43.53372 | ¥43,533.72 |