CP30620X1 | |
---|---|
DigiKey Part Number | 4654-CP30620X1-ND |
Manufacturer | |
Manufacturer Product Number | CP30620X1 |
Description | FM SLIM FT CAT5E 3.2 HOLE BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30620X1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS); Polycarbonate (PC) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.29000 | ¥58.29 |
10 | ¥52.72300 | ¥527.23 |
25 | ¥49.80400 | ¥1,245.10 |
50 | ¥48.59060 | ¥2,429.53 |
100 | ¥46.16130 | ¥4,616.13 |
250 | ¥41.30188 | ¥10,325.47 |
500 | ¥38.87244 | ¥19,436.22 |
1,000 | ¥34.01338 | ¥34,013.38 |
2,500 | ¥32.31271 | ¥80,781.78 |