CP30720M3 | |
---|---|
DigiKey Part Number | 4654-CP30720M3-ND |
Manufacturer | |
Manufacturer Product Number | CP30720M3 |
Description | DUALSLIM METAL CAT5E M3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30720M3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.92000 | ¥54.92 |
10 | ¥49.66100 | ¥496.61 |
25 | ¥46.91400 | ¥1,172.85 |
50 | ¥45.77140 | ¥2,288.57 |
100 | ¥43.48240 | ¥4,348.24 |
250 | ¥38.90560 | ¥9,726.40 |
450 | ¥36.61700 | ¥16,477.65 |
950 | ¥32.03993 | ¥30,437.93 |
2,400 | ¥30.43792 | ¥73,051.01 |