CP30700GMB | |
---|---|
DigiKey Part Number | 4654-CP30700GMB-ND |
Manufacturer | |
Manufacturer Product Number | CP30700GMB |
Description | DUALSLIM BLKMTL HDMI CSK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Feed Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Panel Mount, Feed Through |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.55000 | ¥107.55 |
50 | ¥88.02220 | ¥4,401.11 |
100 | ¥83.13250 | ¥8,313.25 |
1,000 | ¥65.03889 | ¥65,038.89 |