09454521010 | |
---|---|
DigiKey Part Number | 1195-6781-ND |
Manufacturer | |
Manufacturer Product Number | 09454521010 |
Description | ADAPTER HDMI RCPT TO HDMI RCPT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Feed Through |
Datasheet | Datasheet |
EDA/CAD Models | 09454521010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Panel Mount, Feed Through |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥709.66000 | ¥709.66 |
10 | ¥651.23500 | ¥6,512.35 |
25 | ¥626.18800 | ¥15,654.70 |
50 | ¥605.31540 | ¥30,265.77 |
100 | ¥571.91880 | ¥57,191.88 |