HDMIFTV7AZN | |
---|---|
DigiKey Part Number | 623-HDMIFTV7AZN-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | HDMIFTV7AZN |
Description | HDMIFTV JAM NUT RECEPT, BZN , A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Panel Mount, Bulkhead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,364.55000 | ¥1,364.55 |
10 | ¥1,264.49100 | ¥12,644.91 |
25 | ¥1,219.00480 | ¥30,475.12 |
50 | ¥1,209.90680 | ¥60,495.34 |