HDMIFTV7APEZNF312 | |
---|---|
DigiKey Part Number | 623-HDMIFTV7APEZNF312-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | HDMIFTV7APEZNF312 |
Description | HDMIFTV RED FLG, A CODE, BZN , W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Panel Mount, Bulkhead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,043.01000 | ¥2,043.01 |
10 | ¥1,893.22200 | ¥18,932.22 |
25 | ¥1,825.11840 | ¥45,627.96 |