09454521560 | |
---|---|
DigiKey Part Number | 1195-2187-ND |
Manufacturer | |
Manufacturer Product Number | 09454521560 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454521560 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Threaded Coupling | |
Ingress Protection | IP20 | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut | |
Ratings | Cat6 | |
Shielding | Shielded | |
Shell Material, Finish | Polyamide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.60000 | ¥181.60 |
10 | ¥159.05700 | ¥1,590.57 |
25 | ¥152.18680 | ¥3,804.67 |
50 | ¥147.27560 | ¥7,363.78 |
100 | ¥142.36700 | ¥14,236.70 |
250 | ¥134.51208 | ¥33,628.02 |
500 | ¥130.58466 | ¥65,292.33 |