09454520000 | |
---|---|
DigiKey Part Number | 09454520000-ND |
Manufacturer | |
Manufacturer Product Number | 09454520000 |
Description | CONN PANEL MOUNT FRAME FOR JACKS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Panel Mount Frame For Har-Port® Jacks |
Datasheet | Datasheet |
EDA/CAD Models | 09454520000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel Mount Frame | |
For Use With/Related Products | Har-Port® Jacks | |
Features | IP20 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.70000 | ¥108.70 |
10 | ¥96.36700 | ¥963.67 |
25 | ¥92.66240 | ¥2,316.56 |
50 | ¥88.95480 | ¥4,447.74 |
100 | ¥84.01340 | ¥8,401.34 |
250 | ¥76.60076 | ¥19,150.19 |
500 | ¥71.65862 | ¥35,829.31 |
1,000 | ¥65.72827 | ¥65,728.27 |