09454520001 | |
---|---|
DigiKey Part Number | 09454520001-ND |
Manufacturer | |
Manufacturer Product Number | 09454520001 |
Description | HAR-PORT COUPLER HOUSING (FOR AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For Har-Port® Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 09454520001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Housing | |
For Use With/Related Products | Har-Port® Connectors | |
Features | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.73000 | ¥70.73 |
10 | ¥63.63200 | ¥636.32 |
25 | ¥59.94040 | ¥1,498.51 |
50 | ¥58.40340 | ¥2,920.17 |
100 | ¥56.86630 | ¥5,686.63 |
250 | ¥50.71892 | ¥12,679.73 |
500 | ¥47.64490 | ¥23,822.45 |
1,000 | ¥42.11205 | ¥42,112.05 |