CP30708N | |
---|---|
DigiKey Part Number | 4654-CP30708N-ND |
Manufacturer | |
Manufacturer Product Number | CP30708N |
Description | DUALSLIM USB2.0 A-A BLACK PLASTI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30708N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.87000 | ¥69.87 |
10 | ¥62.85400 | ¥628.54 |
25 | ¥59.21240 | ¥1,480.31 |
50 | ¥57.69360 | ¥2,884.68 |
100 | ¥56.17480 | ¥5,617.48 |
250 | ¥50.10212 | ¥12,525.53 |
500 | ¥47.06566 | ¥23,532.83 |
1,000 | ¥41.59998 | ¥41,599.98 |