CP30605N | |
---|---|
DigiKey Part Number | 4654-CP30605N-ND |
Manufacturer | |
Manufacturer Product Number | CP30605N |
Description | USB ADAPTER,3.0 TYPE A RCPT-A RC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30605N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.58000 | ¥127.58 |
10 | ¥113.10600 | ¥1,131.06 |
25 | ¥108.75360 | ¥2,718.84 |
50 | ¥104.40400 | ¥5,220.20 |
100 | ¥98.60300 | ¥9,860.30 |
250 | ¥89.90296 | ¥22,475.74 |
450 | ¥84.10269 | ¥37,846.21 |
950 | ¥77.14243 | ¥73,285.31 |