CP30722S | |
---|---|
DigiKey Part Number | 4654-CP30722S-ND |
Manufacturer | |
Manufacturer Product Number | CP30722S |
Description | DUALSLIM CAT.6 RJ45 SHIELDED BLA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat6 | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.56000 | ¥95.56 |
10 | ¥84.70900 | ¥847.09 |
25 | ¥81.45120 | ¥2,036.28 |
50 | ¥78.19520 | ¥3,909.76 |
100 | ¥73.85050 | ¥7,385.05 |
250 | ¥67.33388 | ¥16,833.47 |
500 | ¥62.98988 | ¥31,494.94 |
1,000 | ¥57.77691 | ¥57,776.91 |