CP30700GMB3 | |
---|---|
DigiKey Part Number | 4654-CP30700GMB3-ND |
Manufacturer | |
Manufacturer Product Number | CP30700GMB3 |
Description | DUALSLIM BLACK METAL HDMI M3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30700GMB3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.29000 | ¥80.29 |
10 | ¥72.24600 | ¥722.46 |
25 | ¥68.05600 | ¥1,701.40 |
50 | ¥66.31060 | ¥3,315.53 |
100 | ¥64.56600 | ¥6,456.60 |
250 | ¥57.58588 | ¥14,396.47 |
450 | ¥54.09604 | ¥24,343.22 |
950 | ¥47.81381 | ¥45,423.12 |