CP30705N | |
---|---|
DigiKey Part Number | 4654-CP30705N-ND |
Manufacturer | |
Manufacturer Product Number | CP30705N |
Description | DUALSLIM USB3.0 A-A BLACK PLASTI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30705N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.33000 | ¥116.33 |
10 | ¥103.11500 | ¥1,031.15 |
25 | ¥99.14480 | ¥2,478.62 |
50 | ¥95.17960 | ¥4,758.98 |
100 | ¥89.89160 | ¥8,989.16 |
250 | ¥81.96012 | ¥20,490.03 |
450 | ¥76.67227 | ¥34,502.52 |
950 | ¥70.32700 | ¥66,810.65 |