ABM10-24.576MHZ-E20-T | |
---|---|
DigiKey Part Number | 535-9094-2-ND - Tape & Reel (TR) 535-9094-1-ND - Cut Tape (CT) 535-9094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-24.576MHZ-E20-T |
Description | CRYSTAL 24.5760MHZ 10PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-24.576MHZ-E20-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥11.57600 | ¥115.76 |
50 | ¥11.30980 | ¥565.49 |
100 | ¥9.69410 | ¥969.41 |
500 | ¥9.42470 | ¥4,712.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.94364 | ¥7,943.64 |
3,000 | ¥7.53972 | ¥22,619.16 |
5,000 | ¥7.27044 | ¥36,352.20 |
10,000 | ¥7.00116 | ¥70,011.60 |