ASA-24.000MHZ-L-T | |
---|---|
DigiKey Part Number | 535-11707-2-ND - Tape & Reel (TR) 535-11707-1-ND - Cut Tape (CT) 535-11707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASA-24.000MHZ-L-T |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASA-24.000MHZ-L-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.29531 | ¥14,295.31 |
2,000 | ¥13.68458 | ¥27,369.16 |
3,000 | ¥13.34017 | ¥40,020.51 |
5,000 | ¥12.91933 | ¥64,596.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥12.12600 | ¥121.26 |
50 | ¥11.84020 | ¥592.01 |
100 | ¥10.14900 | ¥1,014.90 |
500 | ¥9.86720 | ¥4,933.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.19000 | ¥22.19 |
10 | ¥19.16200 | ¥191.62 |
50 | ¥17.28640 | ¥864.32 |
100 | ¥16.54000 | ¥1,654.00 |
500 | ¥14.93494 | ¥7,467.47 |