ERM8-060-01-L-D-RA-TR | |
---|---|
DigiKey Part Number | 612-ERM8-060-01-L-D-RA-TR-ND - Tape & Reel (TR) 612-ERM8-060-01-L-D-RA-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-060-01-L-D-RA-TR |
Description | CONN HDR 120POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-060-01-L-D-RA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.42000 | ¥116.42 |
10 | ¥103.15600 | ¥1,031.56 |
25 | ¥99.19080 | ¥2,479.77 |
50 | ¥95.22380 | ¥4,761.19 |
100 | ¥89.93430 | ¥8,993.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥89.93390 | ¥17,986.78 |
400 | ¥81.99870 | ¥32,799.48 |
600 | ¥76.70845 | ¥46,025.07 |
1,000 | ¥70.36008 | ¥70,360.08 |