ERF8-060-05.0-L-DV-K-TR | |
---|---|
DigiKey Part Number | 612-ERF8-060-05.0-L-DV-K-TR-ND - Tape & Reel (TR) 612-ERF8-060-05.0-L-DV-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-060-05.0-L-DV-K-TR |
Description | CONN SOCKET 120POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-060-05.0-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.07000 | ¥84.07 |
10 | ¥75.69400 | ¥756.94 |
25 | ¥71.30720 | ¥1,782.68 |
50 | ¥69.47800 | ¥3,473.90 |
100 | ¥67.64960 | ¥6,764.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥60.33595 | ¥22,625.98 |
750 | ¥53.02253 | ¥39,766.90 |
1,125 | ¥50.09717 | ¥56,359.32 |