BD5211G-2MTR | |
---|---|
DigiKey Part Number | 846-BD5211G-2MTR-ND - Tape & Reel (TR) 846-BD5211G-2MCT-ND - Cut Tape (CT) 846-BD5211G-2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5211G-2MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.15700 | ¥41.57 |
25 | ¥3.87640 | ¥96.91 |
100 | ¥3.10120 | ¥310.12 |
250 | ¥2.87988 | ¥719.97 |
500 | ¥2.43678 | ¥1,218.39 |
1,000 | ¥1.88293 | ¥1,882.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.71682 | ¥5,150.46 |
6,000 | ¥1.60605 | ¥9,636.30 |
15,000 | ¥1.49529 | ¥22,429.35 |
30,000 | ¥1.41776 | ¥42,532.80 |