ERM8-060-05.0-L-DV-L-K-TR | |
---|---|
DigiKey Part Number | SAM13815TR-ND - Tape & Reel (TR) SAM13815CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-060-05.0-L-DV-L-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-060-05.0-L-DV-L-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.93000 | ¥87.93 |
10 | ¥79.12600 | ¥791.26 |
25 | ¥74.53840 | ¥1,863.46 |
50 | ¥72.62880 | ¥3,631.44 |
100 | ¥70.71760 | ¥7,071.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥44.02492 | ¥11,006.23 |