FCR684205R | |
---|---|
DigiKey Part Number | 4654-FCR684205R-ND |
Manufacturer | |
Manufacturer Product Number | FCR684205R |
Description | FIBER OPTIC RECEIVER 16MBPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver Digital Audio, Optical 16Mbps 2.7V ~ 5.5V 10 mA |
Datasheet | Datasheet |
EDA/CAD Models | FCR684205R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 16Mbps | |
Voltage - Supply | 2.7V ~ 5.5V | |
Power - Minimum Receivable | - | |
Current - Supply | 10 mA | |
Applications | Digital Audio, Optical |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.68000 | ¥38.68 |
10 | ¥35.10200 | ¥351.02 |
25 | ¥33.24640 | ¥831.16 |
40 | ¥32.47475 | ¥1,298.99 |
100 | ¥30.92740 | ¥3,092.74 |
300 | ¥27.06163 | ¥8,118.49 |
500 | ¥26.28848 | ¥13,144.24 |
1,000 | ¥22.42247 | ¥22,422.47 |
2,400 | ¥20.87612 | ¥50,102.69 |