74LVC1G19GM,132 | |
---|---|
DigiKey Part Number | 1727-6973-2-ND - Tape & Reel (TR) 1727-6973-1-ND - Cut Tape (CT) 1727-6973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G19GM,132 |
Description | IC DECODER/DEMUX 1 X 1:2 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.70249 | ¥3,512.45 |
10,000 | ¥0.64050 | ¥6,405.00 |
25,000 | ¥0.59918 | ¥14,979.50 |
50,000 | ¥0.53720 | ¥26,860.00 |
125,000 | ¥0.52708 | ¥65,885.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.91400 | ¥29.14 |
25 | ¥2.62720 | ¥65.68 |
100 | ¥1.81600 | ¥181.60 |
250 | ¥1.52932 | ¥382.33 |
500 | ¥1.24264 | ¥621.32 |
1,000 | ¥0.95579 | ¥955.79 |
2,500 | ¥0.86022 | ¥2,150.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.01800 | ¥30.18 |
25 | ¥2.72040 | ¥68.01 |
100 | ¥1.88050 | ¥188.05 |
250 | ¥1.58360 | ¥395.90 |
500 | ¥1.28674 | ¥643.37 |
1,000 | ¥0.98971 | ¥989.71 |
2,500 | ¥0.89076 | ¥2,226.90 |