TPS3431SDRBR | |
---|---|
DigiKey Part Number | 296-51909-2-ND - Tape & Reel (TR) 296-51909-1-ND - Cut Tape (CT) 296-51909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3431SDRBR |
Description | IC OSC WATCHDOG 8VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Watchdog Circuit IC 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3431SDRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Watchdog Circuit | |
Count | - | |
Frequency | - | |
Voltage - Supply | 1.8V ~ 6.5V | |
Current - Supply | 10 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.63500 | ¥126.35 |
25 | ¥11.92080 | ¥298.02 |
100 | ¥10.15550 | ¥1,015.55 |
250 | ¥9.53584 | ¥2,383.96 |
500 | ¥8.34378 | ¥4,171.89 |
1,000 | ¥6.91339 | ¥6,913.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.43660 | ¥19,309.80 |
6,000 | ¥6.19820 | ¥37,189.20 |