TPS4H160AQPWPRQ1 | |
---|---|
DigiKey Part Number | 296-44727-2-ND - Tape & Reel (TR) 296-44727-1-ND - Cut Tape (CT) 296-44727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS4H160AQPWPRQ1 |
Description | IC PWR SWTCH N-CHAN 1:1 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS4H160AQPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.4V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 165mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-HTSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.01835 | ¥20,036.70 |
6,000 | ¥9.64729 | ¥57,883.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥18.98900 | ¥189.89 |
25 | ¥17.91720 | ¥447.93 |
100 | ¥15.26450 | ¥1,526.45 |
250 | ¥14.33332 | ¥3,583.33 |
500 | ¥12.54162 | ¥6,270.81 |
1,000 | ¥10.39156 | ¥10,391.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.93000 | ¥21.93 |
10 | ¥19.66300 | ¥196.63 |
25 | ¥18.55320 | ¥463.83 |
100 | ¥15.80630 | ¥1,580.63 |
250 | ¥14.84212 | ¥3,710.53 |
500 | ¥12.98680 | ¥6,493.40 |
1,000 | ¥10.76041 | ¥10,760.41 |